


LM217T-DG | |
|---|---|
DigiKey Part Number | 497-12820-5-ND |
Manufacturer | |
Manufacturer Product Number | LM217T-DG |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM217T-DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,63900 € | 31,95 € |
| 100 | 0,60330 € | 60,33 € |
| 250 | 0,56564 € | 141,41 € |
| 500 | 0,54296 € | 271,48 € |
| 1.000 | 0,52426 € | 524,26 € |
| 2.500 | 0,50453 € | 1.261,33 € |
| 5.000 | 0,49264 € | 2.463,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

