Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM217MDT | |
|---|---|
DigiKey Part Number | LM217MDT-ND |
Manufacturer | |
Manufacturer Product Number | LM217MDT |
Description | IC REG LINEAR POS ADJ 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA DPAK |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AMDT/NOPB | Texas Instruments | 1.753 | LM317AMDT/NOPB-ND | 2,76000 € | Similar |
| LM317AMDTX/NOPB | Texas Instruments | 6.132 | LM317AMDTX/NOPBCT-ND | 2,41000 € | Similar |
| LM317MABDTG | onsemi | 0 | LM317MABDTG-ND | 0,38000 € | Similar |
| LM317MABDTRKG | onsemi | 17.316 | LM317MABDTRKGOSCT-ND | 0,39000 € | Similar |
| LM317MADTRKG | onsemi | 9.260 | LM317MADTRKGOSCT-ND | 0,39000 € | Similar |



