Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM193YDT | |
|---|---|
DigiKey Part Number | 497-10206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM193YDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM293MDREP | Texas Instruments | 3.403 | 296-23466-1-ND | 2,27000 € | Direct |
| BA10393F-E2 | Rohm Semiconductor | 3.665 | BA10393F-E2CT-ND | 0,48000 € | Similar |
| BA2903F-E2 | Rohm Semiconductor | 1.777 | BA2903F-E2CT-ND | 0,51000 € | Similar |
| BA2903SF-E2 | Rohm Semiconductor | 2.500 | BA2903SF-E2CT-ND | 0,63000 € | Similar |
| BA2903YF-CE2 | Rohm Semiconductor | 205 | BA2903YF-CE2CT-ND | 0,54000 € | Similar |





