Similar
Similar
Similar
Similar

LM139N | |
|---|---|
DigiKey Part Number | 497-6988-5-ND |
Manufacturer | |
Manufacturer Product Number | LM139N |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 14-DIP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 2mA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Supplier Device Package 14-DIP |
Voltage - Input Offset (Max) 5mV @ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239N | Texas Instruments | 1.880 | 296-6621-5-ND | 0,46000 € | Similar |
| LM2901N | Texas Instruments | 3.291 | 296-1386-5-ND | 0,51000 € | Similar |
| LM2901N/NOPB | Texas Instruments | 2.850 | LM2901N/NOPB-ND | 2,14000 € | Similar |
| LM3302N | Texas Instruments | 3.950 | 296-17223-5-ND | 0,74000 € | Similar |
| LM339AN | Texas Instruments | 4.079 | 296-6605-5-ND | 0,48000 € | Similar |



