Similar
Similar
Similar
Similar



LM138K | |
|---|---|
DigiKey Part Number | 497-6706-ND |
Manufacturer | |
Manufacturer Product Number | LM138K |
Description | IC REG LINEAR POS ADJ 5A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-3 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tray | PSRR 75dB ~ 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -55°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM138K STEEL | Texas Instruments | 0 | 296-41162-ND | 96,72040 € | Similar |
| LM138K STEEL/NOPB | Texas Instruments | 9 | 296-41512-ND | 127,03000 € | Similar |
| LM338K STEEL | Texas Instruments | 997 | LM338KSTEEL-ND | 103,34000 € | Similar |
| LM338K STEEL/NOPB | Texas Instruments | 327 | 296-41513-ND | 103,34000 € | Similar |


