


LK112M50TR | |
|---|---|
DigiKey Part Number | 497-7808-2-ND - Tape & Reel (TR) 497-7808-1-ND - Cut Tape (CT) 497-7808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112M50TR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112M50TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (400Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -30°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,38680 € | 9,67 € |
| 100 | 0,33840 € | 33,84 € |
| 250 | 0,31528 € | 78,82 € |
| 500 | 0,30130 € | 150,65 € |
| 1.000 | 0,28981 € | 289,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27562 € | 826,86 € |
| 6.000 | 0,26867 € | 1.612,02 € |
| 9.000 | 0,26519 € | 2.386,71 € |
| 15.000 | 0,26134 € | 3.920,10 € |
| 21.000 | 0,25909 € | 5.440,89 € |
| 30.000 | 0,25692 € | 7.707,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

