


LK112M18TR | |
|---|---|
DigiKey Part Number | 497-7806-2-ND - Tape & Reel (TR) 497-7806-1-ND - Cut Tape (CT) 497-7806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112M18TR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112M18TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 55dB (400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,35840 € | 8,96 € |
| 100 | 0,31300 € | 31,30 € |
| 250 | 0,29136 € | 72,84 € |
| 500 | 0,27836 € | 139,18 € |
| 1.000 | 0,26766 € | 267,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22677 € | 680,31 € |
| 6.000 | 0,22088 € | 1.325,28 € |
| 9.000 | 0,21792 € | 1.961,28 € |
| 15.000 | 0,21466 € | 3.219,90 € |
| 21.000 | 0,21275 € | 4.467,75 € |
| 30.000 | 0,21091 € | 6.327,30 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

