
LIS3L06AL | |
|---|---|
DigiKey Part Number | 497-4918-ND |
Manufacturer | |
Manufacturer Product Number | LIS3L06AL |
Description | ACCELEROMETER 2-6G ANALOG 8LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 6g 1.5kHz 8-LGA |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 8-LLGA |
Acceleration Range ±2g, 6g | Supplier Device Package 8-LGA |
Sensitivity (mV/g) 660 (±2g) ~ 220 (±6g) | Base Product Number |
Bandwidth 1.5kHz |

