
LIS3L02DQ-TR | |
|---|---|
DigiKey Part Number | LIS3L02DQ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS3L02DQ-TR |
Description | ACCELEROMETER 2G I2C/SPI 44QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 70Hz ~ 1.12kHz 44-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1024 | |
Bandwidth | 70Hz ~ 1.12kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFN | |
Supplier Device Package | 44-QFN-EP (7x7) | |
Base Product Number |

