
LIS3L02AQ5 | |
|---|---|
DigiKey Part Number | 497-5912-ND |
Manufacturer | |
Manufacturer Product Number | LIS3L02AQ5 |
Description | ACCELEROMETER 2-6G ANALOG 44QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 6g 1.5kHz 44-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LIS3L02AQ5 Models |
Category | Output Type Analog Voltage |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 44-QFN |
Acceleration Range ±2g, 6g | Supplier Device Package 44-QFN-EP (7x7) |
Sensitivity (mV/g) 1000 (±2g) ~ 333 (±6g) | Base Product Number |
Bandwidth 1.5kHz |

