Accelerometer X, Y, Z Axis ±2g, 6g 1.5kHz 44-QFN-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS3L02AQ3

DigiKey Part Number
LIS3L02AQ3-ND
Manufacturer
Manufacturer Product Number
LIS3L02AQ3
Description
ACCELEROMETER 2-6G ANALOG 44QFN
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 6g 1.5kHz 44-QFN-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LIS3L02AQ3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
STMicroelectronics
Voltage - Supply
2.4V ~ 3.6V
Packaging
Tray
Features
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
44-QFN
Acceleration Range
±2g, 6g
Supplier Device Package
44-QFN-EP (7x7)
Sensitivity (mV/g)
660 (±2g) ~ 220 (±6g)
Base Product Number
Bandwidth
1.5kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types