LIS3DSH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.809
Unit Price: 3,27000 €
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g, 16g 1.56Hz ~ 800Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS3DSH

DigiKey Part Number
LIS3DSH-ND
Manufacturer
Manufacturer Product Number
LIS3DSH
Description
ACCEL 2-16G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 6g, 8g, 16g 1.56Hz ~ 800Hz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LIS3DSH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 6g, 8g, 16g
Sensitivity (LSB/g)
16666 (±2g) ~ 1369 (±16g)
Sensitivity (mV/g)
-
Bandwidth
1.56Hz ~ 800Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types