Accelerometer X, Y, Z Axis ±2.5g 235Hz ~ 440Hz 16-CCLGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2.5g 235Hz ~ 440Hz 16-CCLGA (5x5)
TNPW25121K62BETG by Ultra Librarian

LIS3DHHTR

DigiKey Part Number
497-17589-2-ND - Tape & Reel (TR)
497-17589-1-ND - Cut Tape (CT)
497-17589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS3DHHTR
Description
ACCELEROMETER 2.5G SPI 16CCLGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2.5g 235Hz ~ 440Hz 16-CCLGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2.5g
Sensitivity (LSB/g)
13157 (±2.5g)
Sensitivity (mV/g)
-
Bandwidth
235Hz ~ 440Hz
Output Type
SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LGA
Supplier Device Package
16-CCLGA (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.414
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
111,95000 €11,95 €
510,86400 €54,32 €
1010,45900 €104,59 €
259,97360 €249,34 €
509,64180 €482,09 €
1009,33780 €933,78 €
5008,72502 €4.362,51 €
1.0008,49654 €8.496,54 €
Unit Price without VAT:11,95000 €
Unit Price with VAT:14,22050 €