Similar

LIS352AXTR | |
|---|---|
DigiKey Part Number | 497-8979-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS352AXTR |
Description | ACCELEROMETER 2G ANALOG 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 2kHz 14-LGA (3x5) |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (mV/g) 363 | Base Product Number |
Bandwidth 2kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LIS2DH12TR | STMicroelectronics | 23.333 | 497-14851-1-ND | 1,52000 € | Similar |


