Accelerometer X, Y, Z Axis ±2g, 6g 1.8kHz 16-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS344ALHTR

DigiKey Part Number
497-6345-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIS344ALHTR
Description
ACCELEROMETER 2-6G ANALOG 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 6g 1.8kHz 16-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LIS344ALHTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
STMicroelectronics
Voltage - Supply
2.4V ~ 3.6V
Packaging
Tape & Reel (TR)
Features
Adjustable Bandwidth, Selectable Scale
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-LFLGA
Acceleration Range
±2g, 6g
Supplier Device Package
16-LGA (4x4)
Sensitivity (mV/g)
660 (±2g) ~ 220 (±6g)
Base Product Number
Bandwidth
1.8kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types