
LIS344AL | |
|---|---|
DigiKey Part Number | 497-6341-ND |
Manufacturer | |
Manufacturer Product Number | LIS344AL |
Description | ACCELEROMETER 3.5G ANALOG 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3.5g 2kHz 16-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LIS344AL Models |
Category | Output Type Analog Voltage |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 3.3V |
Packaging Tray | Features Adjustable Bandwidth |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-LFLGA |
Acceleration Range ±3.5g | Supplier Device Package 16-LGA (4x4) |
Sensitivity (mV/g) 300 | Base Product Number |
Bandwidth 2kHz |

