LIS33DE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 39.933
Unit Price: 1,52000 €
Datasheet
Accelerometer X, Y, Z Axis ±2.3g, 9.2g 50Hz ~ 200Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS33DE

DigiKey Part Number
497-8548-ND
Manufacturer
Manufacturer Product Number
LIS33DE
Description
ACCEL 2.3-9.2G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2.3g, 9.2g 50Hz ~ 200Hz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LIS33DE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.16V ~ 3.6V
Packaging
Tray
Features
Adjustable Bandwidth, Selectable Scale
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-VFLGA
Acceleration Range
±2.3g, 9.2g
Supplier Device Package
16-LGA (3x3)
Sensitivity (LSB/g)
55 (±2.3g) ~ 13 (±9.2g)
Base Product Number
Bandwidth
50Hz ~ 200Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LIS2DH12TRSTMicroelectronics39.933497-14851-1-ND1,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types