
LIS332ARTR | |
|---|---|
DigiKey Part Number | 497-11073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS332ARTR |
Description | ACCELEROMETER 2G ANALOG 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 2kHz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS332ARTR Models |
Category | Output Type Analog Voltage |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (mV/g) 600 | Base Product Number |
Bandwidth 2kHz |

