Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 200Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS331DLFTR

DigiKey Part Number
LIS331DLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIS331DLFTR
Description
ACCELEROMETER 2-8G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 200Hz 16-LGA (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.16V ~ 3.6V
Packaging
Tape & Reel (TR)
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-VFLGA
Acceleration Range
±2g, 4g, 8g
Supplier Device Package
16-LGA (3x3)
Sensitivity (LSB/g)
16 (±2g) ~ 4 (±8g)
Base Product Number
Bandwidth
25Hz ~ 200Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types