


LIS331DLF | |
|---|---|
DigiKey Part Number | 497-8830-ND |
Manufacturer | |
Manufacturer Product Number | LIS331DLF |
Description | ACCELEROMETER 2-8G I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 200Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS331DLF Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 16 (±2g) ~ 4 (±8g) | Base Product Number |
Bandwidth 25Hz ~ 200Hz |

