Accelerometer X, Y, Z Axis ±2g 2kHz 14-LGA (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS302SG

DigiKey Part Number
497-6340-ND
Manufacturer
Manufacturer Product Number
LIS302SG
Description
ACCELEROMETER 2G ANALOG 14LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g 2kHz 14-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
LIS302SG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±2g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
479
Bandwidth
2kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types