Similar

LIS302DLH | |
|---|---|
DigiKey Part Number | 497-10052-ND |
Manufacturer | |
Manufacturer Product Number | LIS302DLH |
Description | ACCELEROMETER 2-8G I2C/SPI 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 25Hz ~ 500Hz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | LIS302DLH Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (LSB/g) 1000 (±2g) ~ 256 (±8g) | Base Product Number |
Bandwidth 25Hz ~ 500Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LIS331DLHTR | STMicroelectronics | 0 | 497-10397-1-ND | 2,85000 € | Similar |


