Accelerometer X, Y Axis ±2g, 6g 2kHz 8-LGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS2L06AL

DigiKey Part Number
497-4916-ND
Manufacturer
Manufacturer Product Number
LIS2L06AL
Description
ACCELEROMETER 2-6G ANALOG 8LGA
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±2g, 6g 2kHz 8-LGA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
STMicroelectronics
Voltage - Supply
2.4V ~ 5.25V
Packaging
Tray
Features
Adjustable Bandwidth, Selectable Scale
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y
Package / Case
8-LLGA
Acceleration Range
±2g, 6g
Supplier Device Package
8-LGA
Sensitivity (mV/g)
660 (±2g) ~ 220 (±6g)
Base Product Number
Bandwidth
2kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types