
LIS2L02AS4 | |
|---|---|
DigiKey Part Number | 497-4127-ND |
Manufacturer | |
Manufacturer Product Number | LIS2L02AS4 |
Description | ACCELEROMETER 2-6G ANALOG 24SO |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g, 6g 1.5kHz 24-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±2g, 6g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 660 (±2g) ~ 220 (±6g) | |
Bandwidth | 1.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.25V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |

