Accelerometer X, Y Axis ±2g, 6g 1.5kHz 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS2L02AS4-TR

DigiKey Part Number
497-6044-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LIS2L02AS4-TR
Description
ACCELEROMETER 2-6G ANALOG 24SO
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±2g, 6g 1.5kHz 24-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y
Acceleration Range
±2g, 6g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
660 (±2g) ~ 220 (±6g)
Bandwidth
1.5kHz
Output Type
Analog Voltage
Voltage - Supply
2.4V ~ 5.25V
Features
Adjustable Bandwidth, Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types