
LIS2L02ALTR | |
|---|---|
DigiKey Part Number | LIS2L02ALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS2L02ALTR |
Description | ACCELEROMETER 2G ANALOG 8LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 2kHz 8-LGA |
Datasheet | Datasheet |
Category | Output Type Analog Voltage |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.25V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y | Package / Case 8-LLGA |
Acceleration Range ±2g | Supplier Device Package 8-LGA |
Sensitivity (mV/g) 660 | Base Product Number |
Bandwidth 2kHz |

