Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 400Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 400Hz 12-LGA (2x2)
Smart accelerometers for a sustainable future

LIS2DUXS12TR

DigiKey Part Number
497-LIS2DUXS12TR-ND - Tape & Reel (TR)
497-LIS2DUXS12TRCT-ND - Cut Tape (CT)
497-LIS2DUXS12TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DUXS12TR
Description
ULTRALOW-POWER ACCELEROMETER WIT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 400Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DUXS12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
16393 (±2g) ~ 2049 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.8Hz ~ 400Hz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,45000 €12,25 €
102,33800 €23,38 €
252,20640 €55,16 €
502,11600 €105,80 €
1002,03360 €203,36 €
5001,86738 €933,69 €
1.0001,80554 €1.805,54 €
5.0001,68095 €8.404,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,63450 €16.345,00 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €