Similar

LIS2DETR | |
|---|---|
DigiKey Part Number | LIS2DETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS2DETR |
Description | ACCEL 2-16G I2C/SPI 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672kHz 14-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DETR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 14-LGA (2x2) |
Sensitivity (LSB/g) 64 (±2g) ~ 5 (±16g) | Base Product Number |
Bandwidth 0.5Hz ~ 672kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LIS2DE12TR | STMicroelectronics | 461 | 497-15997-1-ND | 1,43000 € | Similar |


