
LIS25BATR | |
|---|---|
DigiKey Part Number | 497-18008-2-ND - Tape & Reel (TR) 497-18008-1-ND - Cut Tape (CT) 497-18008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS25BATR |
Description | ACCELEROMETER 3.85G I2C |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±3.85g 2.34kHz |
Datasheet | Datasheet |
EDA/CAD Models | LIS25BATR Models |
Category | Sensitivity (LSB/g) 8196 |
Manufacturer STMicroelectronics | Bandwidth 2.34kHz |
Series | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.99V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±3.85g | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 5 | 4,87800 € | 24,39 € |
| 10 | 4,67600 € | 46,76 € |
| 25 | 4,43560 € | 110,89 € |
| 50 | 4,27140 € | 213,57 € |
| 100 | 4,12070 € | 412,07 € |
| 500 | 3,81734 € | 1.908,67 € |
| 1.000 | 3,70429 € | 3.704,29 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

