
LIS244ALH | |
|---|---|
DigiKey Part Number | LIS244ALH-ND |
Manufacturer | |
Manufacturer Product Number | LIS244ALH |
Description | ACCELEROMETER 2-6G ANALOG 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g, 6g 2kHz 16-LGA (4x4) |
Category | Output Type Analog Voltage |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y | Package / Case 16-LFLGA |
Acceleration Range ±2g, 6g | Supplier Device Package 16-LGA (4x4) |
Sensitivity (mV/g) 660 (±2g) ~ 220 (±6g) | Base Product Number |
Bandwidth 2kHz |

