
LIS202DLTR | |
|---|---|
DigiKey Part Number | 497-6071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LIS202DLTR |
Description | ACCEL 2.3-9.2G I2C/SPI 14LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2.3g, 9.2g 50Hz ~ 200Hz 14-LGA (3x5) |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth, Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y | Package / Case 14-VFLGA |
Acceleration Range ±2.3g, 9.2g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (LSB/g) 55 (±2.3g) ~ 13 (±9.2g) | Base Product Number |
Bandwidth 50Hz ~ 200Hz |

