LIC01-215H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 2.487
Unit Price: 0,86000 €
Datasheet
Diac/Sidac Thyristor 215 ~ 255V IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIC01-215H

DigiKey Part Number
LIC01-215H-ND
Manufacturer
Manufacturer Product Number
LIC01-215H
Description
DIAC/SIDAC 215-255V 1.2A IPAK
Customer Reference
Detailed Description
Diac/Sidac Thyristor 215 ~ 255V IPAK
Datasheet
 Datasheet
EDA/CAD Models
LIC01-215H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Voltage - Breakover
215 ~ 255V
Current - Breakover
500 µA
Current - Hold (Ih) (Max)
50 mA
Current - Peak Output
1.2 A
Operating Temperature
-20°C ~ 125°C (TJ)
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes