
LFTVS7-1F3 | |
|---|---|
DigiKey Part Number | 497-6983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFTVS7-1F3 |
Description | TVS DIODE 5.5VWM 10V 4FLIPCHIP |
Customer Reference | |
Detailed Description | 10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-FlipChip (0.77x0.77) |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 320pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 4-UFBGA, FCBGA |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V |

