
LFTVS18-1F3 | |
|---|---|
DigiKey Part Number | 497-6982-2-ND - Tape & Reel (TR) 497-6982-1-ND - Cut Tape (CT) 497-6982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTVS18-1F3 |
Description | TVS DIODE 12VWM 19VC 4FLIPCHIP |
Customer Reference | |
Detailed Description | 19V Clamp 5A Ipp Tvs Diode Surface Mount 4-FlipChip (0.77x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | LFTVS18-1F3 Models |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 175pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 4-UFBGA, FCBGA |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 16V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA18-1K | STMicroelectronics | 6.057 | 497-10767-1-ND | 0,25000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,51340 € | 51,34 € |
| 500 | 0,40066 € | 200,33 € |
| 1.000 | 0,36435 € | 364,35 € |
| 2.000 | 0,33381 € | 667,62 € |
| 5.000 | 0,30075 € | 1.503,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

