
LFTVS10-1F3 | |
|---|---|
DigiKey Part Number | 497-12494-2-ND - Tape & Reel (TR) 497-12494-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LFTVS10-1F3 |
Description | TVS DIODE 8VWM 13VC 4FLIPCHIP |
Customer Reference | |
Detailed Description | 13V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 4-FlipChip (0.77x0.77) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,43120 € | 43,12 € |
| 500 | 0,33504 € | 167,52 € |
| 1.000 | 0,30407 € | 304,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,23237 € | 2.323,70 € |
| 20.000 | 0,22591 € | 4.518,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

