


LF90CPT-TR | |
|---|---|
DigiKey Part Number | 497-7804-2-ND - Tape & Reel (TR) 497-7804-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LF90CPT-TR |
Description | IC REG LINEAR 9V 500MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF90CPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 71dB ~ 56dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,76480 € | 19,12 € |
| 100 | 0,67740 € | 67,74 € |
| 250 | 0,63564 € | 158,91 € |
| 500 | 0,61050 € | 305,25 € |
| 1.000 | 0,58979 € | 589,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56660 € | 1.416,50 € |
| 5.000 | 0,53424 € | 2.671,20 € |
| 7.500 | 0,51792 € | 3.884,40 € |
| 12.500 | 0,49974 € | 6.246,75 € |
| 17.500 | 0,49097 € | 8.591,98 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

