Similar



LF80CV | |
|---|---|
DigiKey Part Number | 497-8358-5-ND |
Manufacturer | |
Manufacturer Product Number | LF80CV |
Description | IC REG LINEAR 8V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 72dB ~ 57dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940T-8.0/NOPB | Texas Instruments | 972 | LM2940T-8.0/NOPB-ND | 1,73000 € | Similar |


