


LF80CDT-TR | |
|---|---|
DigiKey Part Number | 497-1537-2-ND - Tape & Reel (TR) 497-1537-1-ND - Cut Tape (CT) 497-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF80CDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF80CDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 72dB ~ 57dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66600 € | 6,66 € |
| 25 | 0,60120 € | 15,03 € |
| 100 | 0,53070 € | 53,07 € |
| 250 | 0,49696 € | 124,24 € |
| 500 | 0,47656 € | 238,28 € |
| 1.000 | 0,45979 € | 459,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44209 € | 1.105,22 € |
| 5.000 | 0,43143 € | 2.157,15 € |
| 7.500 | 0,42609 € | 3.195,68 € |
| 12.500 | 0,42017 € | 5.252,12 € |
| 17.500 | 0,41671 € | 7.292,43 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |





