


LF60ABV | |
|---|---|
DigiKey Part Number | 497-LF60ABV-ND |
Manufacturer | |
Manufacturer Product Number | LF60ABV |
Description | IC REG LINEAR 6V 500MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LF60ABV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 75dB ~ 60dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 16V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 6V | Supplier Device Package TO-220 |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,48560 € | 24,28 € |
| 100 | 0,45730 € | 45,73 € |
| 250 | 0,42744 € | 106,86 € |
| 500 | 0,40944 € | 204,72 € |
| 1.000 | 0,39462 € | 394,62 € |
| 2.500 | 0,37898 € | 947,45 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

