LF50CV-DG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 159
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 19.933
Unit Price: 1,24000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF50CV-DG

DigiKey Part Number
497-15530-5-ND
Manufacturer
Manufacturer Product Number
LF50CV-DG
Description
IC REG LINEAR 5V 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
LF50CV-DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tube
Current - Supply (Max)
12 mA
Part Status
Obsolete
PSRR
76dB ~ 60dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
16V
Package / Case
TO-220-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-220
Voltage Dropout (Max)
0.7V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF50ABVSTMicroelectronics159497-7315-5-ND1,11000 €Parametric Equivalent
LF50CVSTMicroelectronics19.933497-8357-5-ND1,24000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes