


LF50CPT-TR | |
|---|---|
DigiKey Part Number | 497-5228-2-ND - Tape & Reel (TR) 497-5228-1-ND - Cut Tape (CT) 497-5228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF50CPT-TR |
Description | IC REG LINEAR 5V 500MA PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF50CPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 76dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,93240 € | 23,31 € |
| 100 | 0,82900 € | 82,90 € |
| 250 | 0,77980 € | 194,95 € |
| 500 | 0,75012 € | 375,06 € |
| 1.000 | 0,72568 € | 725,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69989 € | 1.749,73 € |
| 5.000 | 0,68434 € | 3.421,70 € |
| 7.500 | 0,67656 € | 5.074,20 € |
| 12.500 | 0,66793 € | 8.349,12 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

