Similar
Similar
Similar



LF50ABDT | |
|---|---|
DigiKey Part Number | 497-1533-5-ND |
Manufacturer | |
Manufacturer Product Number | LF50ABDT |
Description | IC REG LINEAR 5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF50ABDT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 76dB ~ 60dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF50ABDT-TR | STMicroelectronics | 10.385 | 497-8344-1-ND | 1,16000 € | Similar |
| NCP5501DT50RKG | onsemi | 8.762 | NCP5501DT50RKGOSCT-ND | 0,71000 € | Similar |
| NCV5501DT50RKG | onsemi | 7.352 | NCV5501DT50RKGOSCT-ND | 0,92000 € | Similar |



