


LF50ABDT-TRY | |
|---|---|
DigiKey Part Number | 497-10199-2-ND - Tape & Reel (TR) 497-10199-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LF50ABDT-TRY |
Description | IC REG LINEAR 5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF50ABDT-TRY Models |
Category | Current - Quiescent (Iq) 2 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 76dB ~ 60dB (120Hz ~ 10kHz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 1.3V @ 500mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF50ABDT-TR | STMicroelectronics | 10.349 | 497-8344-1-ND | 1,16000 € | Parametric Equivalent |
| LF50CDT-TR | STMicroelectronics | 36.723 | 497-1534-1-ND | 0,96000 € | Parametric Equivalent |
| NCP5501DT50RKG | onsemi | 8.762 | NCP5501DT50RKGOSCT-ND | 0,71000 € | Similar |
| NCV5501DT50RKG | onsemi | 7.348 | NCV5501DT50RKGOSCT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,93160 € | 23,29 € |
| 100 | 0,82800 € | 82,80 € |
| 250 | 0,77864 € | 194,66 € |
| 500 | 0,74890 € | 374,45 € |
| 1.000 | 0,72443 € | 724,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60747 € | 1.518,67 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

