Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LF353D | |
|---|---|
DigiKey Part Number | LF353DST-ND |
Manufacturer | |
Manufacturer Product Number | LF353D |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF353DT | STMicroelectronics | 18.458 | 497-2967-1-ND | 0,64000 € | Direct |
| AD706ARZ | Analog Devices Inc. | 1.401 | 505-AD706ARZ-ND | 7,97000 € | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 3.896 | AD706ARZ-REELCT-ND | 7,97000 € | Similar |
| AD706ARZ-REEL7 | Analog Devices Inc. | 0 | AD706ARZ-REEL7CT-ND | 7,97000 € | Similar |
| AD706JRZ | Analog Devices Inc. | 1.784 | 505-AD706JRZ-ND | 7,45000 € | Similar |




