


LF33CPT-TR | |
|---|---|
DigiKey Part Number | 497-5226-2-ND - Tape & Reel (TR) 497-5226-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LF33CPT-TR |
Description | IC REG LINEAR 3.3V 500MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF33CPT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 65dB) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,91480 € | 22,87 € |
| 100 | 0,81320 € | 81,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67026 € | 1.675,65 € |
| 5.000 | 0,64544 € | 3.227,20 € |
| 12.500 | 0,62061 € | 7.757,62 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

