Parametric Equivalent



LF33ABPT-TR | |
|---|---|
DigiKey Part Number | LF33ABPT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF33ABPT-TR |
Description | IC REG LINEAR 3.3V 500MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (120Hz ~ 65dB) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF33CPT-TR | STMicroelectronics | 188 | 497-5226-1-ND | 1,40000 € | Parametric Equivalent |


