Direct
Similar
Similar
Similar
Similar
Similar



LF33ABDT | |
|---|---|
DigiKey Part Number | LF33ABDT-ND |
Manufacturer | |
Manufacturer Product Number | LF33ABDT |
Description | IC REG LINEAR 3.3V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 80dB ~ 65dB (120Hz ~ 65dB) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF33ABDT-TR | STMicroelectronics | 18.354 | 497-5225-1-ND | 1,16000 € | Direct |
| LP2950ACDT-3.3RG | onsemi | 25.619 | LP2950ACDT-3.3RGOSCT-ND | 0,56000 € | Similar |
| LP2950CDT-3.3G | onsemi | 3.301 | LP2950CDT-3.3GOS-ND | 0,64000 € | Similar |
| LP2950CDT-3.3RKG | onsemi | 0 | LP2950CDT-3.3RKGOSCT-ND | 0,53000 € | Similar |
| NCP5501DT33RKG | onsemi | 37.980 | NCP5501DT33RKGOSCT-ND | 0,59000 € | Similar |



