Similar



LF30CDT-TR | |
|---|---|
DigiKey Part Number | LF30CDT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF30CDT-TR |
Description | IC REG LINEAR 3V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 81dB ~ 65dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA30BC0FP-E2 | Rohm Semiconductor | 1.193 | BA30BC0FP-E2CT-ND | 1,16000 € | Similar |


