


LF25ABDT-TR | |
|---|---|
DigiKey Part Number | 497-5223-2-ND - Tape & Reel (TR) 497-5223-1-ND - Cut Tape (CT) 497-5223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF25ABDT-TR |
Description | IC REG LINEAR 2.5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF25ABDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 82dB ~ 65dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79800 € | 19,95 € |
| 100 | 0,70760 € | 70,76 € |
| 250 | 0,66452 € | 166,13 € |
| 500 | 0,63856 € | 319,28 € |
| 1.000 | 0,61717 € | 617,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60431 € | 1.510,78 € |
| 5.000 | 0,57035 € | 2.851,75 € |
| 7.500 | 0,55323 € | 4.149,23 € |
| 12.500 | 0,53415 € | 6.676,88 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |



