


LF18CPT-TR | |
|---|---|
DigiKey Part Number | 497-7800-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LF18CPT-TR |
Description | IC REG LINEAR 1.8V 500MA PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF18CPT-TR Models |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Tape & Reel (TR) | PSRR 82dB ~ 60dB (120Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.7V @ 200mA (Typ) | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF18ABPT-TR | STMicroelectronics | 4.999 | 497-7799-1-ND | 0,89000 € | Parametric Equivalent |
| BA18BC0WFP-E2 | Rohm Semiconductor | 24 | BA18BC0WFP-E2CT-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46288 € | 1.157,20 € |
| Unit Price without VAT: | 0,46288 € |
|---|---|
| Unit Price with VAT: | 0,55083 € |

